Aluminum electrolytic capacitor with 330µF capacitance and 400V DC rated voltage. Features a 20% tolerance, 1.44A ripple current capability at 120Hz, and a dissipation factor of 0.15%. Designed for through-hole mounting with snap-in termination, a 10mm lead pitch, and a 2mm lead diameter. Operates from -25°C to 105°C with a 2000-hour life expectancy. Dimensions are 25.4mm diameter by 45mm height.
United Chemi-Con EKMQ401VSN331MQ45S technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Diameter | 25.4mm |
| Dissipation Factor | 0.15% |
| Height | 45mm |
| Lead Diameter | 2mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Length | 45mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 1.44A |
| RoHS Compliant | Yes |
| Series | KMQ |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage | 400V |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con EKMQ401VSN331MQ45S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.