
Aluminum electrolytic capacitor with 150µF capacitance and 450V DC rated voltage. Features 20% tolerance, 790mA ripple current at 120Hz, and a dissipation factor of 0.2%. Designed for through-hole mounting with a 10mm lead pitch and snap-in termination. Operates from -25°C to 105°C with a 2000-hour life expectancy. Dimensions are 22mm diameter and 40mm height.
United Chemi-Con EKMQ451VSN151MP40S technical specifications.
| Capacitance | 150uF |
| Package/Case | Radial |
| Diameter | 22mm |
| Dissipation Factor | 0.2% |
| Height | 40mm |
| Height - Seated (Max) | 1.575inch |
| Lead Diameter | 2mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Length | 40mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Ripple Current | 790mA |
| RoHS Compliant | Yes |
| Series | KMQ |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage | 450V |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con EKMQ451VSN151MP40S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
