
Aluminum electrolytic capacitor, 470µF capacitance, 450V DC rated voltage, 20% tolerance. Features a 35mm diameter, 45mm length, and 10mm lead pitch with straight, tin-plated leads for through-hole mounting. Operates from -25°C to 105°C with a 2000-hour life at rated conditions and a ripple current of 1.74A at 120Hz. RoHS compliant and lead-free.
United Chemi-Con EKMQ451VSN471MA45S technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Contact Plating | Tin |
| Diameter | 35mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.2% |
| Lead Diameter | 2mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Lead/Base Style | Straight |
| Length | 45mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 1.74A |
| RoHS Compliant | Yes |
| Series | KMQ |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage | 450V |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con EKMQ451VSN471MA45S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.