Aluminum electrolytic capacitor with 560µF capacitance and 450V DC rated voltage. Features a 20% tolerance and a maximum operating temperature of 105°C. Designed for through-hole mounting with a snap-in termination, measuring 35mm in diameter and 50mm in height. Offers a ripple current of 1.9A and a lifespan of 2000 hours at rated conditions.
United Chemi-Con EKMQ451VSN561MA50S technical specifications.
| Capacitance | 560uF |
| Package/Case | Radial |
| Diameter | 35mm |
| Dissipation Factor | 0.2% |
| Height | 50mm |
| Lead Diameter | 2mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Length | 50mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 1.9A |
| RoHS Compliant | Yes |
| Series | KMQ |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage | 450V |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con EKMQ451VSN561MA50S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.