Aluminum electrolytic capacitor with 470µF capacitance and 450V DC rated voltage. Features a 20% capacitance tolerance and operates within a temperature range of -25°C to 105°C. This polarized component has a 45mm length and 30mm diameter, with a 10mm terminal pitch. It offers a ripple current rating of 1850mA and a lifespan of 2000 hours at rated conditions.
United Chemi-Con EKMR451VSN471MR45S technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Length | 45 |
| Polarity | POLARIZED |
| Capacitance | 470 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 450 |
| Series | KMR |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for United Chemi-Con EKMR451VSN471MR45S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.