680µF, 450V polarized aluminum electrolytic capacitor with 20% capacitance tolerance. Features a 10mm pitch snap-in terminal configuration, 2360mA ripple current capability, and a rated lifespan of 2000 hours at 105°C. Operating temperature range spans from -25°C to 105°C, with a case dimension of 35mm diameter by 50mm length.
United Chemi-Con EKMR451VSN681MA50S technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Length | 50 |
| Polarity | POLARIZED |
| Capacitance | 680 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 450 |
| Series | KMR |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for United Chemi-Con EKMR451VSN681MA50S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.