High-performance aluminum electrolytic capacitor with 3300µF capacitance and 160V DC rated voltage. Features a 20% capacitance tolerance, operating temperature range of -25°C to 105°C, and a lifespan of 3000 hours at rated conditions. This polarized capacitor offers a 10mm terminal pitch and a maximum ripple current of 5400mA, with physical dimensions of 35mm diameter and 50mm length.
United Chemi-Con EKMS161VSN332MA50S technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Length | 50 |
| Polarity | POLARIZED |
| Capacitance | 3300 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 160 |
| Series | KMS |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for United Chemi-Con EKMS161VSN332MA50S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.