Cap Aluminum Lytic 560uF 200V 20% (25.4 X 25mm) Snap-In 10mm 1670mA 3000h 105°C
United Chemi-Con EKMS201VSN561MQ25S technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Length | 25 |
| Polarity | POLARIZED |
| Capacitance | 560 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 200 |
| Series | KMS |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for United Chemi-Con EKMS201VSN561MQ25S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.