1800µF, 250V polarized aluminum electrolytic capacitor with 20% capacitance tolerance. Features a snap-in terminal type, 10mm pitch, and a maximum ripple current of 3980mA. Operates across a temperature range of -25°C to 105°C, offering a rated lifespan of 3000 hours at 105°C. Dimensions are 35mm in diameter and 50mm in length.
United Chemi-Con EKMS251VSN182MA50S technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Length | 50 |
| Polarity | POLARIZED |
| Capacitance | 1800 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 250 |
| Series | KMS |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for United Chemi-Con EKMS251VSN182MA50S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.