Cap Aluminum Lytic 470uF 315V 20% (35 X 25mm) Snap-In 10mm 1820mA 3000h 105°C Bulk
United Chemi-Con EKMS3B1VSN471MA25S technical specifications.
| Capacitance | 470uF |
| Voltage | 315VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 315VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 1820mA |
| Leakage Current | 1154.32@5MinuA |
| Lifetime | 3000h |
| Size | 35 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con EKMS3B1VSN471MA25S to view detailed technical specifications.
No datasheet is available for this part.