Aluminum electrolytic capacitor with 470µF capacitance and 450V DC rated voltage. Features a 20% capacitance tolerance and operates within a temperature range of -25°C to 105°C. This snap-in terminal capacitor has a 10mm pitch, 1950mA ripple current rating, and a lifespan of 3000 hours at 105°C. Dimensions are 35mm in diameter and 40mm in length.
United Chemi-Con EKMS451VSN471MA40S technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Length | 40 |
| Polarity | POLARIZED |
| Capacitance | 470 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 450 |
| Series | KMS |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for United Chemi-Con EKMS451VSN471MA40S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.