Aluminum electrolytic capacitor with 560µF capacitance and 450V DC rated voltage. Features a 20% capacitance tolerance, operating temperature range of -25°C to 105°C, and a lifespan of 3000 hours at 105°C. This polarized component has a 50mm length, 10mm terminal pitch, and a ripple current rating of 2220mA.
United Chemi-Con EKMS451VSN561MA50S technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Length | 50 |
| Polarity | POLARIZED |
| Capacitance | 560 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 450 |
| Series | KMS |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for United Chemi-Con EKMS451VSN561MA50S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.