The EKMX251ELL331MM50S is a 330uF aluminum electrolytic capacitor with a rated voltage of 250VDC and a tolerance of 20%. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor is constructed with an aluminum cylindrical can and has a radial termination style with a terminal pitch of 7.5mm. It is designed for through-hole mounting and has a size of 18 X 18 X 50mm.
United Chemi-Con EKMX251ELL331MM50S technical specifications.
| Capacitance | 330uF |
| Voltage | 250VDC |
| Tolerance | 20% |
| DC Rated Voltage | 250VDC |
| Ripple Current | 1030mA |
| Lifetime | 10000h |
| Size | 18 X 18 X 50mm |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con EKMX251ELL331MM50S to view detailed technical specifications.
No datasheet is available for this part.