This 68uF electrolytic capacitor has a DC rated voltage of 350VDC and a capacitance tolerance of 20%. It is designed for through hole mounting with a radial termination style and an aluminum cylindrical can construction. The capacitor has a minimum operating temperature of -40 degrees Celsius and a maximum operating temperature of 105 degrees Celsius. The ripple current rating is 560 and the leakage current is 1052 at 1 minute and 501 at 5 minutes.
United Chemi-Con EKXG351EC5680ML25S technical specifications.
| Capacitance | 68uF |
| Voltage | 350VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 350VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 560mA |
| Leakage Current | 1052@1Min|501@5MinuA |
| Lifetime | 10000h |
| Size | 16 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con EKXG351EC5680ML25S to view detailed technical specifications.
No datasheet is available for this part.