
Aluminum electrolytic capacitor with 100µF capacitance and 400V DC rated voltage. Features 20% tolerance, 765mA ripple current at 120kHz, and a dissipation factor of 24%. Radial package with 7.5mm lead pitch, measuring 18mm diameter by 31.5mm height. Operates from -40°C to 105°C, with a lifespan of 10,000 hours. RoHS compliant and lead-free.
United Chemi-Con EKXG401ELL101MMN3S technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Contact Plating | Tin |
| Diameter | 18mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 24% |
| Height | 31.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Straight |
| Length | 31.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 765mA |
| RoHS Compliant | Yes |
| Series | KXG |
| Termination | Radial |
| Test Frequency | 120kHz |
| Tolerance | 20% |
| Voltage | 400V |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con EKXG401ELL101MMN3S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
