
United Chemi-Con EKXG401ELL121MMP1S technical specifications.
| Capacitance | 120uF |
| Package/Case | Radial |
| Diameter | 18mm |
| Height | 35.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Length | 35.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 865mA |
| RoHS Compliant | Yes |
| Series | KXG |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con EKXG401ELL121MMP1S to view detailed technical specifications.
No datasheet is available for this part.