
Aluminum electrolytic capacitor with 15µF capacitance and 400V DC rated voltage. Features a 20% tolerance, 220mA ripple current, and a lifespan of 10,000 hours at 105°C. Radial package measures 12.5mm in diameter and 20mm in height, with a 5mm lead pitch. Through-hole mounting, lead-free, and RoHS compliant.
United Chemi-Con EKXG401ELL150MK20S technical specifications.
| Capacitance | 15uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 12.5mm |
| Height | 20mm |
| Height - Seated (Max) | 0.787inch |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Length | 20mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 220mA |
| RoHS Compliant | Yes |
| Series | KXG |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con EKXG401ELL150MK20S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
