
Standard aluminum electrolytic capacitor with 22µF capacitance and 400V DC rated voltage. Features a 20% tolerance and 260mA ripple current at 120kHz. Encased in a 12.5mm diameter by 20mm height radial package with 5mm lead pitch, suitable for through-hole mounting. Operates from -40°C to 105°C with a rated lifespan of 10,000 hours.
United Chemi-Con EKXG401ELL220MK20S technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Contact Plating | Tin |
| Diameter | 12.5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 24% |
| Height | 20mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Lead/Base Style | Straight |
| Length | 20mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Polarity | Polar |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 260mA |
| RoHS Compliant | Yes |
| Series | KXG |
| Termination | Radial |
| Test Frequency | 120kHz |
| Tolerance | 20% |
| Voltage | 400V |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con EKXG401ELL220MK20S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
