Aluminum electrolytic capacitor with 10µF capacitance and 450V DC rated voltage, featuring 20% tolerance. This radial component operates from -25°C to 105°C, with a ripple current of 180mA at 120kHz. The package dimensions are 12.5mm diameter and 20mm height, with a 5mm lead pitch. Designed for through-hole mounting, it offers 10000 hours of life at rated conditions and is RoHS compliant.
United Chemi-Con EKXG451ELL100MK20S technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Contact Plating | Tin |
| Diameter | 12.5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 24% |
| Height | 20mm |
| Height - Seated (Max) | 0.787inch |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Lead/Base Style | Straight |
| Length | 20mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 180mA |
| RoHS Compliant | Yes |
| Series | KXG |
| Termination | Radial |
| Test Frequency | 120kHz |
| Tolerance | 20% |
| Voltage | 450V |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con EKXG451ELL100MK20S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.