Aluminum electrolytic capacitor with 22µF capacitance and 450V DC rated voltage. Features 20% tolerance, 290mA ripple current at 120kHz, and a dissipation factor of 24%. Operates from -25°C to 105°C with a 10,000-hour lifespan. Radial package with 7.5mm lead pitch, measuring 16mm in diameter and 20mm in length. RoHS compliant and lead-free.
United Chemi-Con EKXG451ELL220ML20S technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Contact Plating | Tin |
| Dielectric Material | Aluminium |
| Dissipation Factor | 24% |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Straight |
| Length | 20mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 290mA |
| RoHS Compliant | Yes |
| Series | KXG |
| Termination | Radial |
| Test Frequency | 120kHz |
| Tolerance | 20% |
| Voltage | 450V |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con EKXG451ELL220ML20S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.