68µF, 450V radial aluminum electrolytic capacitor with 20% tolerance. Features a 7.5mm lead pitch, 630mA ripple current at 120kHz, and a maximum operating temperature of 105°C. Designed for through-hole mounting with tin-plated leads and a lifespan of 10,000 hours. This RoHS compliant component operates from -25°C to 105°C.
United Chemi-Con EKXG451ELL680MMN3S technical specifications.
| Capacitance | 68uF |
| Package/Case | Radial |
| Contact Plating | Tin |
| Dielectric Material | Aluminium |
| Dissipation Factor | 24% |
| Lead Free | Lead Free |
| Lead Pitch | 0.02inch |
| Lead/Base Style | Straight |
| Length | 1.24inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 630mA |
| RoHS Compliant | Yes |
| Series | KXG |
| Termination | Radial |
| Test Frequency | 120kHz |
| Tolerance | 20% |
| Voltage | 450V |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con EKXG451ELL680MMN3S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.