Cap Aluminum Lytic 15uF 450V 20% (12.5 X 25mm) Radial 5mm 240mA 10000h 105°C Ammo
United Chemi-Con EKXG451ETE150MK25S technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Length | 25 |
| Polarity | POLARIZED |
| Capacitance | 15 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 450 |
| Series | KXG |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for United Chemi-Con EKXG451ETE150MK25S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.