This 330uF aluminum electrolytic capacitor has a DC rated voltage of 160VDC and a tolerance of 20%. It is designed for through hole mounting with a radial termination style. The capacitor has a long lifetime of 12000 hours and is resistant to non-solvent chemicals. It operates within a temperature range of -40°C to 105°C.
United Chemi-Con EKXJ161ETD331MLN3S technical specifications.
| Capacitance | 330uF |
| Voltage | 160VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 160VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 1350mA |
| Leakage Current | 2212@1Min|1081@5MinuA |
| Lifetime | 12000h |
| Size | 16 X 31.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Special Features | Endurance with Ripple Current|Long Life|Non Solvent Resistant |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con EKXJ161ETD331MLN3S to view detailed technical specifications.
No datasheet is available for this part.