United Chemi-Con's EKXJ161ETE331MM25S is a 330uF aluminum electrolytic capacitor rated for 160VDC with 20% tolerance. It features a long lifetime of 12000 hours and can withstand high ripple current of 1290. The capacitor has a leakage current of 2212uA at 1 minute and 1081uA at 5 minutes. It is constructed with an aluminum cylindrical can and has a radial termination style. The capacitor is suitable for through-hole mounting and operates within a temperature range of -40 to 105 degrees Celsius.
United Chemi-Con EKXJ161ETE331MM25S technical specifications.
| Capacitance | 330uF |
| Voltage | 160VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 160VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 1290mA |
| Leakage Current | 2212@1Min|1081@5MinuA |
| Lifetime | 12000h |
| Size | 18 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Special Features | Endurance with Ripple Current|Long Life|Non Solvent Resistant |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con EKXJ161ETE331MM25S to view detailed technical specifications.
No datasheet is available for this part.