This 200VDC aluminum electrolytic capacitor has a capacitance of 470uF with a tolerance of 20%. It features a long lifespan of 12,000 hours and can withstand high ripple currents of 1770. The capacitor is constructed with an aluminum cylindrical can and has a radial termination style. It is designed for through-hole mounting and can operate within a temperature range of -40°C to 105°C.
United Chemi-Con EKXJ201EFM471MM45S technical specifications.
| Capacitance | 470uF |
| Voltage | 200VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 200VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 1770mA |
| Leakage Current | 3860@1Min|1905@5MinuA |
| Lifetime | 12000h |
| Size | 18 X 45mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Special Features | Endurance with Ripple Current|Long Life|Non Solvent Resistant |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con EKXJ201EFM471MM45S to view detailed technical specifications.
No datasheet is available for this part.