This 470uF aluminum electrolytic capacitor has a DC rated voltage of 200VDC and a tolerance of 20%. It features a long life and non solvent resistant construction, with a terminal pitch of 7.5mm. The capacitor is designed for through hole mounting with a radial termination style. It operates within a temperature range of -40°C to 105°C.
United Chemi-Con EKXJ201ETA471MM45S technical specifications.
| Capacitance | 470uF |
| Voltage | 200VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 200VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 1770mA |
| Leakage Current | 3860@1Min|1905@5MinuA |
| Lifetime | 12000h |
| Size | 18 X 45mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Special Features | Endurance with Ripple Current|Long Life|Non Solvent Resistant |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con EKXJ201ETA471MM45S to view detailed technical specifications.
No datasheet is available for this part.