The United Chemi-Con EKXJ201ETB471MM45S is a 470uF aluminum electrolytic capacitor with a 200VDC rating and 20% tolerance. It features a radial termination style and through-hole mounting. The capacitor has a long lifetime of 12,000 hours and can withstand high ripple current. It operates within a temperature range of -40°C to 105°C and is suitable for use in applications where endurance with ripple current, long life, and non-solvent resistance are required.
United Chemi-Con EKXJ201ETB471MM45S technical specifications.
| Capacitance | 470uF |
| Voltage | 200VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 200VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 1770mA |
| Leakage Current | 3860@1Min|1905@5MinuA |
| Lifetime | 12000h |
| Size | 18 X 45mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Special Features | Endurance with Ripple Current|Long Life|Non Solvent Resistant |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con EKXJ201ETB471MM45S to view detailed technical specifications.
No datasheet is available for this part.