This 330uF electrolytic capacitor has a rated voltage of 200VDC and a tolerance of 20%. It features a long lifespan of 12,000 hours and is designed for use in applications where high ripple current is present. The capacitor is constructed with an aluminum cylindrical can and has a radial termination style. It is suitable for use in a temperature range of -40°C to 105°C.
United Chemi-Con EKXJ201ETC331ML40S technical specifications.
| Capacitance | 330uF |
| Voltage | 200VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 200VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 1425mA |
| Leakage Current | 2740@1Min|1345@5MinuA |
| Lifetime | 12000h |
| Size | 16 X 40mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Special Features | Endurance with Ripple Current|Long Life|Non Solvent Resistant |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con EKXJ201ETC331ML40S to view detailed technical specifications.
No datasheet is available for this part.