United Chemi-Con's EKXJ201ETD471MM45S is a 470uF aluminum electrolytic capacitor with a DC rated voltage of 200VDC and a tolerance of 20%. It features a long lifetime of 12000 hours and can withstand a ripple current of 1770. The capacitor has a negative capacitance tolerance of -20 and a positive capacitance tolerance of 20. It is designed for through hole mounting with a radial termination style and a terminal pitch of 7.5mm. The operating temperature range is -40 to 105 degrees Celsius.
United Chemi-Con EKXJ201ETD471MM45S technical specifications.
| Capacitance | 470uF |
| Voltage | 200VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 200VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 1770mA |
| Leakage Current | 3860@1Min|1905@5MinuA |
| Lifetime | 12000h |
| Size | 18 X 45mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Special Features | Endurance with Ripple Current|Long Life|Non Solvent Resistant |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con EKXJ201ETD471MM45S to view detailed technical specifications.
No datasheet is available for this part.