United Chemi-Con EKXJ221EC3101ML20S technical specifications.
| Capacitance | 100uF |
| Voltage | 220VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 220VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 635mA |
| Lifetime | 10000h |
| Size | 16 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con EKXJ221EC3101ML20S to view detailed technical specifications.
No datasheet is available for this part.