This 270uF aluminum electrolytic capacitor has a rated voltage of 220VDC and a tolerance of 20%. It features endurance with ripple current, long life, and non solvent resistance. The capacitor is constructed with an aluminum cylindrical can and has a radial termination style. It can operate from -40°C to 105°C and is suitable for through hole mounting.
United Chemi-Con EKXJ221ETC271MMN3S technical specifications.
| Capacitance | 270uF |
| Voltage | 220VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 220VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 1260mA |
| Leakage Current | 2476@1Min|1213@5MinuA |
| Lifetime | 12000h |
| Size | 18 X 31.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Special Features | Endurance with Ripple Current|Long Life|Non Solvent Resistant |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con EKXJ221ETC271MMN3S to view detailed technical specifications.
No datasheet is available for this part.