This 82uF polarized aluminum electrolytic capacitor features a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a length of 40mm and is designed for through hole mounting. The capacitor is rated for a DC voltage of 350V and is part of the KXJ series from United Chemi-Con.
United Chemi-Con EKXJ351ELL820MK40S technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 40 |
| Polarity | POLARIZED |
| Capacitance | 82 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 350 |
| Series | KXJ |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for United Chemi-Con EKXJ351ELL820MK40S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.