The EKXJ351ELL820MUN3S is a polarized aluminum electrolytic capacitor with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It has a capacitance of 82uF and a DC rated voltage of 350V. The capacitor is designed for through-hole mounting and has a length of 31.5mm.
United Chemi-Con EKXJ351ELL820MUN3S technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 31.5 |
| Polarity | POLARIZED |
| Capacitance | 82 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 350 |
| Series | KXJ |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for United Chemi-Con EKXJ351ELL820MUN3S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.