Aluminum electrolytic capacitor, polarized, featuring 220µF capacitance and a 400V DC rated voltage. Operating temperature range spans from -40°C to 105°C. This component has two terminals and a tolerance of ±20%.
United Chemi-Con EKXJ401ELL221MM50S technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 50 |
| Polarity | POLARIZED |
| Capacitance | 220 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 400 |
| Series | KXJ |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for United Chemi-Con EKXJ401ELL221MM50S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.