The EKXL421ELL470ML20S is a 47uF aluminum electrolytic capacitor with a rated voltage of 420VDC and a tolerance of 20%. It has a ripple current of 430 and a leakage current of 889.6uA at 1 minute and 419.8uA at 5 minutes. The capacitor is constructed with an aluminum cylindrical can and has a radial termination style. It is designed for through-hole mounting and has a minimum operating temperature of -40 degrees Celsius and a maximum operating temperature of 105 degrees Celsius.
United Chemi-Con EKXL421ELL470ML20S technical specifications.
| Capacitance | 47uF |
| Voltage | 420VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 420VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 430mA |
| Leakage Current | 889.6@1Min|419.8@5MinuA |
| Lifetime | 10000h |
| Size | 16 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con EKXL421ELL470ML20S to view detailed technical specifications.
No datasheet is available for this part.