Aluminum electrolytic capacitor, 220µF capacitance, 10V DC rated voltage, 20% tolerance. Features a 6.3 x 11mm radial package with 2.5mm lead pitch, tin contact plating, and straight lead style for through-hole mounting. Operates from -40°C to 105°C with a maximum ripple current of 340mA at 100MHz. RoHS compliant and lead-free.
United Chemi-Con EKY-100ELL221MF11D technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Contact Plating | Tin |
| Dielectric Material | Aluminium |
| Dissipation Factor | 19% |
| Impedance | 220mR |
| Lead Free | Lead Free |
| Lead Pitch | 2.5mm |
| Lead/Base Style | Straight |
| Length | 11mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 340mA |
| RoHS Compliant | Yes |
| Series | KY |
| Termination | Radial |
| Test Frequency | 100MHz |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con EKY-100ELL221MF11D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.