
Radial aluminum electrolytic capacitor, 4.7mF capacitance, 10V DC rated voltage, with 20% tolerance. Features 20mR ESR, 2.88A ripple current, and 470uA leakage current. Operates from -40°C to 105°C with an 8000-hour life rating. Dimensions are 12.5mm diameter and 35mm length, with a 5mm lead pitch. Through-hole mounting, lead-free, and RoHS compliant.
United Chemi-Con EKY-100ELL472MK35S technical specifications.
| Capacitance | 4.7mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 12.5mm |
| ESR (Equivalent Series Resistance) | 20mR |
| Height - Seated (Max) | 1.378inch |
| Impedance | 20mR |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 470uA |
| Length | 35mm |
| Life (Hours) | 8000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Ripple Current | 2.88A |
| RoHS Compliant | Yes |
| Series | KY |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con EKY-100ELL472MK35S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
