United Chemi-Con's EKY-100ETE332MK25S is a polarized aluminum electrolytic capacitor with a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a capacitance of 3300 microfarads and a DC rated voltage of 10 volts. The capacitor is designed for through-hole mounting and has a length of 25 millimeters. It is part of the KY series and is a standard type aluminum electrolytic capacitor.
United Chemi-Con EKY-100ETE332MK25S technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 25 |
| Polarity | POLARIZED |
| Capacitance | 3300 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 10 |
| Series | KY |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for United Chemi-Con EKY-100ETE332MK25S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.