
120µF radial aluminum electrolytic capacitor with 16V DC rated voltage and 20% tolerance. Features 340mA ripple current, 220mΩ ESR, and 220mΩ impedance. Operates from -40°C to 105°C with a lifespan of 8000 hours at rated conditions. Through-hole mounting with a 2.5mm lead pitch and 0.5mm lead diameter. Dimensions are 6.3mm diameter by 11mm length. Lead-free and RoHS compliant, supplied in bulk packaging.
United Chemi-Con EKY-160ELL121MF11D technical specifications.
| Capacitance | 120uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 6.3mm |
| ESR (Equivalent Series Resistance) | 220mR |
| Impedance | 220mR |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.5mm |
| Leakage Current | 19.2uA |
| Length | 11mm |
| Life (Hours) | 8000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Ripple Current | 340mA |
| RoHS Compliant | Yes |
| Series | KY |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con EKY-160ELL121MF11D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
