
Radial aluminum electrolytic capacitor, 470µF capacitance, 16V DC rated voltage, and 20% tolerance. Features 840mA ripple current, 87mΩ ESR, and 75.2µA leakage current. Designed for through-hole mounting with a 3.5mm lead pitch and 8mm diameter, measuring 15mm in length. Operates from -40°C to 105°C with a 7000-hour life expectancy. Lead-free and RoHS compliant, supplied in bulk packaging.
United Chemi-Con EKY-160ELL471MH15D technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 8mm |
| ESR (Equivalent Series Resistance) | 87mR |
| Impedance | 87mR |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 3.5mm |
| Leakage Current | 75.2uA |
| Length | 15mm |
| Life (Hours) | 7000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Ripple Current | 840mA |
| RoHS Compliant | Yes |
| Series | KY |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con EKY-160ELL471MH15D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
