
Aluminum electrolytic capacitor, 470µF capacitance, 16V DC rated voltage, 20% tolerance. Features 80mΩ ESR at 100MHz, 865mA ripple current, and 75.2µA leakage current. Radial package with 5mm lead pitch, 0.6mm lead diameter, and 10x12.5mm dimensions. Rated for 7000 hours at 105°C, with a minimum operating temperature of -40°C. Through-hole mounting, tin termination, and bulk packaging.
United Chemi-Con EKY-160ELL471MJC5S technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 16% |
| ESR (Equivalent Series Resistance) | 80mR |
| Impedance | 80mR |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Lead/Base Style | Straight |
| Leakage Current | 75.2uA |
| Length | 12.5mm |
| Life (Hours) | 7000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 865mA |
| RoHS Compliant | Yes |
| Series | KY |
| Termination | Radial |
| Test Frequency | 100MHz |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con EKY-160ELL471MJC5S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
