
Radial aluminum electrolytic capacitor with 4700µF capacitance and 16V DC rated voltage, offering 20% tolerance. Features a low ESR of 19mΩ at 100MHz, 3.14A ripple current capability, and a 10000-hour life at 105°C. Dimensions are 18mm diameter by 25mm length with a 7.5mm lead pitch. Through-hole mounting with tin-plated radial leads.
United Chemi-Con EKY-160ELL472MM25S technical specifications.
| Capacitance | 4.7mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin |
| Diameter | 18mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 22% |
| ESR (Equivalent Series Resistance) | 19mR |
| Height - Seated (Max) | 0.984inch |
| Impedance | 19mR |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Straight |
| Leakage Current | 752uA |
| Length | 25mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 3.14A |
| RoHS Compliant | Yes |
| Series | KY |
| Termination | Radial |
| Test Frequency | 100MHz |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con EKY-160ELL472MM25S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
