
Standard aluminum electrolytic capacitor, 680µF capacitance, 16V DC rated voltage, and 20% tolerance. Features a radial package with 3.5mm lead pitch, 8mm diameter, and 20mm length. Offers 1050mA ripple current, 69mΩ ESR, and 108µA leakage current. Rated for 7000 hours at 105°C, with a temperature range of -40°C to 105°C. Through-hole mounting, lead-free, and RoHS compliant.
United Chemi-Con EKY-160ELL681MH20D technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 8mm |
| ESR (Equivalent Series Resistance) | 69mR |
| Height - Seated (Max) | 0.787inch |
| Impedance | 69mR |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 3.5mm |
| Leakage Current | 108uA |
| Length | 20mm |
| Life (Hours) | 7000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Ripple Current | 1.05A |
| RoHS Compliant | Yes |
| Series | KY |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con EKY-160ELL681MH20D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
