
Polarized aluminum electrolytic capacitor featuring 100µF capacitance and a 25V DC rated voltage. This radial component offers a 20% tolerance, 220mΩ ESR, and 220mΩ impedance at 100MHz. Designed for through-hole mounting, it operates from -40°C to 105°C with a 5000-hour life expectancy and 340mA ripple current capability. The construction utilizes aluminum dielectric with tin contact plating and a 2.5mm lead pitch.
United Chemi-Con EKY-250ELL101MF11D technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin |
| Diameter | 6.3mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 14% |
| ESR (Equivalent Series Resistance) | 220mR |
| Impedance | 220mR |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.5mm |
| Lead/Base Style | Straight |
| Leakage Current | 25uA |
| Length | 11mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 340mA |
| RoHS Compliant | Yes |
| Series | KY |
| Termination | Radial |
| Test Frequency | 100MHz |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con EKY-250ELL101MF11D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.