
Radial aluminum electrolytic capacitor with 1mF capacitance and 25V DC rated voltage. Features 20% tolerance, 35mR ESR, and 1.9A ripple current capability. Operates from -40°C to 105°C with a 10000-hour lifespan. Through-hole mounting with a 5mm lead pitch and tin contact plating.
United Chemi-Con EKY-250ELL102MK20S technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin |
| Diameter | 12.5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 14% |
| ESR (Equivalent Series Resistance) | 35mR |
| Impedance | 35mR |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Lead/Base Style | Straight |
| Leakage Current | 250uA |
| Length | 20mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 1.9A |
| RoHS Compliant | Yes |
| Series | KY |
| Termination | Radial |
| Test Frequency | 100MHz |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con EKY-250ELL102MK20S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.