
2200µF, 25V radial aluminum electrolytic capacitor with 20% tolerance. Features 20mΩ ESR and 2.88A ripple current capability. Operates from -40°C to 105°C with a 10,000-hour lifespan. Dimensions are 12.5mm diameter by 35mm length, with a 5mm lead pitch. Through-hole mounting and lead-free construction.
United Chemi-Con EKY-250ELL222MK35S technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 12.5mm |
| ESR (Equivalent Series Resistance) | 20mR |
| Height - Seated (Max) | 1.378inch |
| Impedance | 20mR |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 550uA |
| Length | 35mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Ripple Current | 2.88A |
| RoHS Compliant | Yes |
| Series | KY |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con EKY-250ELL222MK35S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.