Aluminum electrolytic capacitor with 2.7mF capacitance and 25V DC rated voltage. Features 20% tolerance, 21mR ESR, and 2.93A ripple current capability. Designed for through-hole mounting with a 7.5mm lead pitch and radial termination. Operates from -40°C to 105°C with a 10000-hour lifespan. Radial package measures 16mm in diameter and 25mm in length.
United Chemi-Con EKY-250ELL272ML25S technical specifications.
| Capacitance | 2.7mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 16mm |
| ESR (Equivalent Series Resistance) | 21mR |
| Height - Seated (Max) | 0.984inch |
| Impedance | 21mR |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Leakage Current | 675uA |
| Length | 25mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Ripple Current | 2.93A |
| RoHS Compliant | Yes |
| Series | KY |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con EKY-250ELL272ML25S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.