
Radial aluminum electrolytic capacitor with 820µF capacitance and 25V DC rated voltage. Features 20% tolerance, 42mΩ ESR, and 1.65A ripple current capability. Designed for through-hole mounting with a 5mm lead pitch and 10x25mm dimensions. Operates from -40°C to 105°C with a 7000-hour lifespan.
United Chemi-Con EKY-250ELL821MJ25S technical specifications.
| Capacitance | 820uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| ESR (Equivalent Series Resistance) | 42mR |
| Impedance | 42mR |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 205uA |
| Length | 25mm |
| Life (Hours) | 7000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Ripple Current | 1.65A |
| RoHS Compliant | Yes |
| Series | KY |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con EKY-250ELL821MJ25S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.