
Aluminum electrolytic capacitor with 150µF capacitance and 35V DC rated voltage. Features 20% tolerance, 130mΩ ESR, and 640mA ripple current. Radial package with 3.5mm lead pitch, 8mm diameter, and 11.5mm length. Operates from -40°C to 105°C with a 7000-hour life rating. Through-hole mounting, lead-free, and RoHS compliant.
United Chemi-Con EKY-350ELL151MHB5D technical specifications.
| Capacitance | 150uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 8mm |
| ESR (Equivalent Series Resistance) | 130mR |
| Height - Seated (Max) | 0.512inch |
| Impedance | 130mR |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 3.5mm |
| Leakage Current | 52.5uA |
| Length | 11.5mm |
| Life (Hours) | 7000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Ripple Current | 640mA |
| RoHS Compliant | Yes |
| Series | KY |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con EKY-350ELL151MHB5D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
