
Aluminum electrolytic capacitor with 1800µF capacitance and 35V DC rated voltage. Features 20% tolerance, 20mΩ ESR, and 2.93A ripple current capability. This radial component offers a 7.5mm lead pitch and operates from -40°C to 105°C with a 10,000-hour lifespan. Designed for through-hole mounting, it is lead-free and RoHS compliant.
United Chemi-Con EKY-350ELL182ML25S technical specifications.
| Capacitance | 1.8mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 16mm |
| ESR (Equivalent Series Resistance) | 20mR |
| Height - Seated (Max) | 0.984inch |
| Impedance | 21mR |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Leakage Current | 630uA |
| Length | 25mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Ripple Current | 2.93A |
| RoHS Compliant | Yes |
| Series | KY |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con EKY-350ELL182ML25S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.